Part Details for U74HCT14L-D14-T by Unisonic Technologies Co Ltd
Overview of U74HCT14L-D14-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74HCT14L-D14-T
U74HCT14L-D14-T CAD Models
U74HCT14L-D14-T Part Data Attributes:
|
U74HCT14L-D14-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74HCT14L-D14-T
Unisonic Technologies Co Ltd
Inverter, HCT Series, 6-Func, 1-Input, CMOS, LEAD FREE, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for U74HCT14L-D14-T
This table gives cross-reference parts and alternative options found for U74HCT14L-D14-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HCT14L-D14-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | U74HCT14L-D14-T vs MM74HC20N |
SN74HCT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | U74HCT14L-D14-T vs SN74HCT04PW |
DM54LS04E/883 | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, LCC-20 | Rochester Electronics LLC | U74HCT14L-D14-T vs DM54LS04E/883 |
MN4069UB | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | U74HCT14L-D14-T vs MN4069UB |
SNJ54LS20W | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | U74HCT14L-D14-T vs SNJ54LS20W |
74HCT04PW-Q100 | Inverter | Nexperia | U74HCT14L-D14-T vs 74HCT04PW-Q100 |
SN54LS05FK | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | U74HCT14L-D14-T vs SN54LS05FK |
M38510/33004BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | U74HCT14L-D14-T vs M38510/33004BCA |
MC14049UBCL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | onsemi | U74HCT14L-D14-T vs MC14049UBCL |
HEF40106BP,652 | HEF40106BP | NXP Semiconductors | U74HCT14L-D14-T vs HEF40106BP,652 |