Memory
U630H04BD1K25
Description: Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of U630H04BD1K25 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for U630H04BD1K25 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U630H04BD1K25 by ZMDI

U630H04BD1K25
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.1 mm
Memory Density
4096 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. U630H04BD1K25
    ZMDI
    Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for U630H04BD1K25

This table gives cross-reference parts and alternative options found for U630H04BD1K25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H04BD1K25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U630H04BD1C25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs U630H04BD1C25
U630H04BD1K25 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H04BD1K25 vs U630H04BD1K25
STK20C04-WF25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs STK20C04-WF25
U630H04BD1C25G1 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H04BD1K25 vs U630H04BD1C25G1
STK20C04-WF25I 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs STK20C04-WF25I
U630H04BD1K25G1 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1K25 vs U630H04BD1K25G1
U630H04BD1C25 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H04BD1K25 vs U630H04BD1C25
U630H04BD1C25 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1K25 vs U630H04BD1C25
U630H04BD1C25G1 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1K25 vs U630H04BD1C25G1
U630H04BD1K25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs U630H04BD1K25
Part Number Description Manufacturer Compare
U630H04BD1C25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs U630H04BD1C25
U630H04BSC25 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 ZMDI U630H04BD1K25 vs U630H04BSC25
STK20C04-WF35I Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs STK20C04-WF35I
X20C04PMB-15 Non-Volatile SRAM, 512X8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc U630H04BD1K25 vs X20C04PMB-15
X2004DM-25 Non-Volatile SRAM, 512X8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc U630H04BD1K25 vs X2004DM-25
U633H04BSK25G1 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U630H04BD1K25 vs U633H04BSK25G1
STK20C04-WF25I 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs STK20C04-WF25I
X20C04JMB Non-Volatile SRAM, 512X8, 300ns, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc U630H04BD1K25 vs X20C04JMB
U633H04DC45 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1K25 vs U633H04DC45
U630H04DK45 Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1K25 vs U630H04DK45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U630H04BD1K25 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U630H04BD1K25 by ZMDI

Select Manufacturer
Which Manufacturer of U630H04BD1K25 would you like to use for your alert(s)?
  • Please alert me when U630H04BD1K25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U630H04BD1K25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U630H04BD1K25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U630H04BD1K25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U630H04BD1K25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U630H04BD1K25 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: