Part Details for X2004DM-25 by Xicor Inc
Overview of X2004DM-25 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for X2004DM-25
X2004DM-25 CAD Models
X2004DM-25 Part Data Attributes
|
X2004DM-25
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2004DM-25
Xicor Inc
Non-Volatile SRAM, 512X8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for X2004DM-25
This table gives cross-reference parts and alternative options found for X2004DM-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2004DM-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U630H04BD1C25 | 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | X2004DM-25 vs U630H04BD1C25 |
U630H04BSC25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | X2004DM-25 vs U630H04BSC25 |
STK20C04-WF35I | Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | X2004DM-25 vs STK20C04-WF35I |
X20C04PMB-15 | Non-Volatile SRAM, 512X8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X2004DM-25 vs X20C04PMB-15 |
U633H04BSK25G1 | 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 | Cypress Semiconductor | X2004DM-25 vs U633H04BSK25G1 |
STK20C04-WF25I | 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | X2004DM-25 vs STK20C04-WF25I |
X20C04JMB | Non-Volatile SRAM, 512X8, 300ns, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X2004DM-25 vs X20C04JMB |
U633H04DC45 | 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | X2004DM-25 vs U633H04DC45 |
U630H04DK45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | X2004DM-25 vs U630H04DK45 |
U633H04BD1C45 | 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | X2004DM-25 vs U633H04BD1C45 |