Datasheets
X20C04PMB-15 by: Xicor Inc

Non-Volatile SRAM, 512X8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28

Part Details for X20C04PMB-15 by Xicor Inc

Overview of X20C04PMB-15 by Xicor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for X20C04PMB-15

X20C04PMB-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X20C04PMB-15 Part Data Attributes

X20C04PMB-15 Xicor Inc
Buy Now Datasheet
Compare Parts:
X20C04PMB-15 Xicor Inc Non-Volatile SRAM, 512X8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28
Part Life Cycle Code Obsolete
Ihs Manufacturer XICOR INC
Package Description PLASTIC, DIP-28
Reach Compliance Code unknown
Access Time-Max 150 ns
Additional Feature MINIMUM 100 YEARS OF DATA RETENTION
JESD-30 Code R-PDIP-T28
Length 36.45 mm
Memory Density 4096 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 512 words
Number of Words Code 512
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.82 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for X20C04PMB-15

This table gives cross-reference parts and alternative options found for X20C04PMB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X20C04PMB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
U630H04BD1C25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor X20C04PMB-15 vs U630H04BD1C25
U630H04BSC25 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 ZMDI X20C04PMB-15 vs U630H04BSC25
STK20C04-WF35I Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor X20C04PMB-15 vs STK20C04-WF35I
X2004DM-25 Non-Volatile SRAM, 512X8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X20C04PMB-15 vs X2004DM-25
U633H04BSK25G1 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor X20C04PMB-15 vs U633H04BSK25G1
STK20C04-WF25I 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor X20C04PMB-15 vs STK20C04-WF25I
X20C04JMB Non-Volatile SRAM, 512X8, 300ns, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X20C04PMB-15 vs X20C04JMB
U633H04DC45 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor X20C04PMB-15 vs U633H04DC45
U630H04DK45 Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI X20C04PMB-15 vs U630H04DK45
U633H04BD1C45 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor X20C04PMB-15 vs U633H04BD1C45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X20C04PMB-15 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X20C04PMB-15 by Xicor Inc

Select Manufacturer
Which Manufacturer of X20C04PMB-15 would you like to use for your alert(s)?
  • Please alert me when X20C04PMB-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X20C04PMB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X20C04PMB-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X20C04PMB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X20C04PMB-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X20C04PMB-15 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: