Memory
U621708SK07G1
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32

Overview of U621708SK07G1 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U621708SK07G1 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U621708SK07G1 by ZMDI

U621708SK07G1
ZMDI
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
20.445 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
11.3 mm
Want to compare parts?
  1. U621708SK07G1
    ZMDI
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32
    VS

Alternate Parts for U621708SK07G1

This table gives cross-reference parts and alternative options found for U621708SK07G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U621708SK07G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U621708SK07 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.450 INCH, SOP-32 Cypress Semiconductor U621708SK07G1 vs U621708SK07
U621708SC07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 Simtek Corporation U621708SK07G1 vs U621708SC07G1
U621708SK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 Simtek Corporation U621708SK07G1 vs U621708SK07G1
U621708SC07G1 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 Cypress Semiconductor U621708SK07G1 vs U621708SC07G1
Part Number Description Manufacturer Compare
U621708TK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI U621708SK07G1 vs U621708TK07G1
DPS128M8EJ-35C Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company U621708SK07G1 vs DPS128M8EJ-35C
EDI88128CS35NI Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation U621708SK07G1 vs EDI88128CS35NI
8959826BXC Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components U621708SK07G1 vs 8959826BXC
PDM31048LL100TTY Standard SRAM, 256KX8, 100ns, CMOS, PDSO32 Paradigm Technology Inc U621708SK07G1 vs PDM31048LL100TTY
TC55V1001TRI-85 IC 128K X 8 STANDARD SRAM, 85 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components U621708SK07G1 vs TC55V1001TRI-85
TC551001CSTI-85 IC 128K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components U621708SK07G1 vs TC551001CSTI-85
HM62W8127HLJP-25 Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd U621708SK07G1 vs HM62W8127HLJP-25
PDM41024SA12TSOITR Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc U621708SK07G1 vs PDM41024SA12TSOITR
HM628128LR-12SL Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, REVERSE, TSOP-32 Hitachi Ltd U621708SK07G1 vs HM628128LR-12SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U621708SK07G1 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U621708SK07G1 by ZMDI

  • Please alert me when U621708SK07G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U621708SK07G1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U621708SK07G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U621708SK07G1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U621708SK07G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U621708SK07G1 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: