Part Details for HM62W8127HLJP-25 by Hitachi Ltd
Overview of HM62W8127HLJP-25 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for HM62W8127HLJP-25
HM62W8127HLJP-25 CAD Models
HM62W8127HLJP-25 Part Data Attributes:
|
HM62W8127HLJP-25
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM62W8127HLJP-25
Hitachi Ltd
Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.71 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM62W8127HLJP-25
This table gives cross-reference parts and alternative options found for HM62W8127HLJP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62W8127HLJP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC518128AFWL-80 | IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | HM62W8127HLJP-25 vs TC518128AFWL-80 |
EDI88130CS45CC | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | HM62W8127HLJP-25 vs EDI88130CS45CC |
EDI88128CS25TI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | HM62W8127HLJP-25 vs EDI88128CS25TI |
8959836BXC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | HM62W8127HLJP-25 vs 8959836BXC |
UL62H1708AS1A55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.330 INCH, SOP-32 | ZMDI | HM62W8127HLJP-25 vs UL62H1708AS1A55G1 |
MSM8128KXMB-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | HM62W8127HLJP-25 vs MSM8128KXMB-45 |
930104703 | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Atmel Corporation | HM62W8127HLJP-25 vs 930104703 |
MT5C1009SOJ-70/883C | 128KX8 STANDARD SRAM, 70ns, CDSO32, CERAMIC, SOJ-32 | Micross Components | HM62W8127HLJP-25 vs MT5C1009SOJ-70/883C |
UPD442000AGU-BC10X-9KH-A | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32 | NEC Electronics Group | HM62W8127HLJP-25 vs UPD442000AGU-BC10X-9KH-A |
PDM31034SA12TSOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | HM62W8127HLJP-25 vs PDM31034SA12TSOTR |