Part Details for DPS128M8EJ-35C by B&B Electronics Manufacturing Company
Overview of DPS128M8EJ-35C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS128M8EJ-35C
DPS128M8EJ-35C CAD Models
DPS128M8EJ-35C Part Data Attributes:
|
DPS128M8EJ-35C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS128M8EJ-35C
B&B Electronics Manufacturing Company
Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2164 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for DPS128M8EJ-35C
This table gives cross-reference parts and alternative options found for DPS128M8EJ-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128M8EJ-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS128M8EJ-35B | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Twilight Technology Inc | DPS128M8EJ-35C vs DPS128M8EJ-35B |
DPS128M8EJ-35B | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | B&B Electronics Manufacturing Company | DPS128M8EJ-35C vs DPS128M8EJ-35B |
DPS128M8EJ-35M | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Twilight Technology Inc | DPS128M8EJ-35C vs DPS128M8EJ-35M |
DPS128M8EJ-35C | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Twilight Technology Inc | DPS128M8EJ-35C vs DPS128M8EJ-35C |
DPS128M8EJ-35M | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | B&B Electronics Manufacturing Company | DPS128M8EJ-35C vs DPS128M8EJ-35M |