Part Details for U2763B-AFSG3 by Atmel Corporation
Overview of U2763B-AFSG3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U2763B-AFSG3
U2763B-AFSG3 CAD Models
U2763B-AFSG3 Part Data Attributes:
|
U2763B-AFSG3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2763B-AFSG3
Atmel Corporation
RF and Baseband Circuit, Bipolar, PDSO20, SSO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.625 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U2763B-AFSG3
This table gives cross-reference parts and alternative options found for U2763B-AFSG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2763B-AFSG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8242FE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U2763B-AFSG3 vs BU8242FE1 |
SA58641DK | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Cordless Telephone IC | NXP Semiconductors | U2763B-AFSG3 vs SA58641DK |
BU8242F-T2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | U2763B-AFSG3 vs BU8242F-T2 |
BU8242F-E1 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | U2763B-AFSG3 vs BU8242F-E1 |
UAA3540TS | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM , PLASTIC, MO-152, SOT-266-1, SSOP-20, Cordless Telephone IC | NXP Semiconductors | U2763B-AFSG3 vs UAA3540TS |
UPC8002GR | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | U2763B-AFSG3 vs UPC8002GR |
UAA2077AM-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC | NXP Semiconductors | U2763B-AFSG3 vs UAA2077AM-T |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U2763B-AFSG3 vs NJM2292V |
BU8242FT2 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U2763B-AFSG3 vs BU8242FT2 |
UPC8002GR | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics America Inc | U2763B-AFSG3 vs UPC8002GR |