Part Details for SA58641DK by NXP Semiconductors
Overview of SA58641DK by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA58641DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 960 |
|
$2.1750 / $4.3500 | Buy Now |
Part Details for SA58641DK
SA58641DK CAD Models
SA58641DK Part Data Attributes
|
SA58641DK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58641DK
NXP Semiconductors
IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Cordless Telephone IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SA58641DK
This table gives cross-reference parts and alternative options found for SA58641DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58641DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U2763B-AFN | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | SA58641DK vs U2763B-AFN |
BU8242FE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | SA58641DK vs BU8242FE1 |
TK10489M | RF and Baseband Circuit, Bipolar, PDSO20, SSOP-20 | TOKO Inc | SA58641DK vs TK10489M |
BU8242F-T1 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | SA58641DK vs BU8242F-T1 |
UPC8125GR-E1 | RF and Baseband Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SA58641DK vs UPC8125GR-E1 |
UPC8002GR-E1 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SA58641DK vs UPC8002GR-E1 |
TG2403CT | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, BCC20, Cordless Telephone IC | Toshiba America Electronic Components | SA58641DK vs TG2403CT |
BU8242FT1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | SA58641DK vs BU8242FT1 |
U2763B-AFGG3 | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | SA58641DK vs U2763B-AFGG3 |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | SA58641DK vs NJM2292V |