Datasheets
UAA2077AM-T by: NXP Semiconductors

IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC

Part Details for UAA2077AM-T by NXP Semiconductors

Overview of UAA2077AM-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UAA2077AM-T

UAA2077AM-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UAA2077AM-T Part Data Attributes:

UAA2077AM-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
UAA2077AM-T NXP Semiconductors IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description LSSOP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Current-Max 33.5 mA
Supply Voltage-Nom 4 V
Surface Mount YES
Technology BICMOS
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for UAA2077AM-T

This table gives cross-reference parts and alternative options found for UAA2077AM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAA2077AM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BU8242FE1 Support Circuit, PDSO20, SOP-20 ROHM Semiconductor UAA2077AM-T vs BU8242FE1
SA58641DK IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Cordless Telephone IC NXP Semiconductors UAA2077AM-T vs SA58641DK
BU8242F-T2 TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 ROHM Semiconductor UAA2077AM-T vs BU8242F-T2
BU8242F-E1 TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 ROHM Semiconductor UAA2077AM-T vs BU8242F-E1
UAA3540TS IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM , PLASTIC, MO-152, SOT-266-1, SSOP-20, Cordless Telephone IC NXP Semiconductors UAA2077AM-T vs UAA3540TS
UPC8002GR Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 NEC Electronics Group UAA2077AM-T vs UPC8002GR
NJM2292V Baseband Circuit, Bipolar, PDSO20, SSOP-20 New Japan Radio Co Ltd UAA2077AM-T vs NJM2292V
BU8242FT2 Support Circuit, PDSO20, SOP-20 ROHM Semiconductor UAA2077AM-T vs BU8242FT2
UPC8002GR Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 NEC Electronics America Inc UAA2077AM-T vs UPC8002GR
UPC8002GR-E1 Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 NEC Electronics America Inc UAA2077AM-T vs UPC8002GR-E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UAA2077AM-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UAA2077AM-T by NXP Semiconductors

  • Please alert me when UAA2077AM-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UAA2077AM-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UAA2077AM-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UAA2077AM-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UAA2077AM-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UAA2077AM-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: