Part Details for TYRV2E226D20ML by TE Connectivity
Overview of TYRV2E226D20ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRV2E226D20ML
TYRV2E226D20ML CAD Models
TYRV2E226D20ML Part Data Attributes
|
TYRV2E226D20ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRV2E226D20ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 220 mA | |
Series | TYRV | |
Terminal Pitch | 5 mm |
Alternate Parts for TYRV2E226D20ML
This table gives cross-reference parts and alternative options found for TYRV2E226D20ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRV2E226D20ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK2E220MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | TYRV2E226D20ML vs UVK2E220MPD1AA |
711-250/220M10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Tecate Group | TYRV2E226D20ML vs 711-250/220M10X20TRF |
RDHV22M250TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | TYRV2E226D20ML vs RDHV22M250TB210X20 |
ESMG251ELL220MJ20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | TYRV2E226D20ML vs ESMG251ELL220MJ20C |
REA220M2EBK-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | TYRV2E226D20ML vs REA220M2EBK-1020T |
REA220M2EBC-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | TYRV2E226D20ML vs REA220M2EBC-1020 |
REA220M2ECC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | TYRV2E226D20ML vs REA220M2ECC-1020C |
REA220M2ESC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | TYRV2E226D20ML vs REA220M2ESC-1020C |
NRE-H220M250V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | TYRV2E226D20ML vs NRE-H220M250V10X20SPF |
ESMG251ETE220MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | TYRV2E226D20ML vs ESMG251ETE220MJ20A |