Part Details for REA220M2ECC-1020C by Lelon Electronics Corp
Overview of REA220M2ECC-1020C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1020CSW#TRPBF | Analog Devices | uP Reg & Comp | |
LT1020CN#PBF | Analog Devices | uP Reg & Comp | |
LT1020CSW#PBF | Analog Devices | uP Reg & Comp |
Part Details for REA220M2ECC-1020C
REA220M2ECC-1020C CAD Models
REA220M2ECC-1020C Part Data Attributes
|
REA220M2ECC-1020C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA220M2ECC-1020C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 220 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA220M2ECC-1020C
This table gives cross-reference parts and alternative options found for REA220M2ECC-1020C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA220M2ECC-1020C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ELL220MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | REA220M2ECC-1020C vs ESMG251ELL220MJ20A |
ESMG251EIJ220MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | REA220M2ECC-1020C vs ESMG251EIJ220MJ20S |
REA220M2ESD-1020P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2ECC-1020C vs REA220M2ESD-1020P |
UVK2E220MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | REA220M2ECC-1020C vs UVK2E220MPD1CM |
NRE-H220M250V10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | REA220M2ECC-1020C vs NRE-H220M250V10X20 |
ESMG251ELL220MJ20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | REA220M2ECC-1020C vs ESMG251ELL220MJ20N |
RDHV22M250TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | REA220M2ECC-1020C vs RDHV22M250TB110X20 |
UVK2E220MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | REA220M2ECC-1020C vs UVK2E220MPD1CT |
WX2EM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Aihua Technology Group Co Ltd | REA220M2ECC-1020C vs WX2EM220 |
SRR2EM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Luminous Town Electric Co Ltd | REA220M2ECC-1020C vs SRR2EM220 |