Part Details for UVK2E220MPD1AA by Nichicon Corporation
Overview of UVK2E220MPD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK2E220MPD1AA
UVK2E220MPD1AA CAD Models
UVK2E220MPD1AA Part Data Attributes
|
UVK2E220MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2E220MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVK2E220MPD1AA
This table gives cross-reference parts and alternative options found for UVK2E220MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2E220MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ELL220MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UVK2E220MPD1AA vs ESMG251ELL220MJ20A |
ESMG251EIJ220MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UVK2E220MPD1AA vs ESMG251EIJ220MJ20S |
REA220M2ESD-1020P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVK2E220MPD1AA vs REA220M2ESD-1020P |
UVK2E220MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UVK2E220MPD1AA vs UVK2E220MPD1CM |
NRE-H220M250V10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVK2E220MPD1AA vs NRE-H220M250V10X20 |
ESMG251ELL220MJ20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UVK2E220MPD1AA vs ESMG251ELL220MJ20N |
RDHV22M250TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UVK2E220MPD1AA vs RDHV22M250TB110X20 |
UVK2E220MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UVK2E220MPD1AA vs UVK2E220MPD1CT |
WX2EM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Aihua Technology Group Co Ltd | UVK2E220MPD1AA vs WX2EM220 |
SRR2EM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Luminous Town Electric Co Ltd | UVK2E220MPD1AA vs SRR2EM220 |