-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TXS0104ED-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
42269 In Stock |
|
$0.6400 | Buy Now |
DISTI #
296-34699-5-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9480 In Stock |
|
$0.4417 / $0.8400 | Buy Now |
DISTI #
595-TXS0104ED
|
Mouser Electronics | Translation - Voltage Levels 4B Bidirec Vltg- Level Translator RoHS: Compliant | 16662 |
|
$0.5290 / $0.8300 | Buy Now |
DISTI #
J56:1989_00585436
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2322 | Europe - 1000 |
|
$0.5259 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 216 |
|
$1.2000 / $2.4000 | Buy Now | |
|
Quest Components | 113 |
|
$1.0908 / $2.1815 | Buy Now | |
|
Rochester Electronics | TXS0104E 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications RoHS: Compliant Status: Active Min Qty: 1 | 42269 |
|
RFQ | |
|
LCSC | 2.3V5.5V 1 4 1.65V3.6V 24Mbps SOIC-14 Translators Level Shifters ROHS | 18 |
|
$0.3688 / $0.6714 | Buy Now |
|
Win Source Electronics | 4-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR FOR OPEN-DRAIN APPLICATIONS | IC TRNSLTR BIDIRECTIONAL 14SOIC | 132327 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0104ED
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0104ED
Texas Instruments
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |