Filter Your Search
1 - 4 of 4 results
|
TXS0104EDR
Texas Instruments
|
$0.4987 | Yes | Yes | Active | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | 1 | LATCH | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TXS0104ED
Texas Instruments
|
$0.6479 | Yes | Yes | Active | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | 1 | LATCH | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TXS0104EDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | IT ALSO HAS B PORT SUPPLY FROM 2.3V TO 5.5V | 1 | LATCH | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TXS0104EDG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | 1 | LATCH | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |