There are no models available for this part yet.
Overview of TV06RW-25-20SD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC20/SDA-R | Rochester Electronics LLC | 54AC20/SDA-R - Dual marked (M38510R75003SDA) |
Price & Stock for TV06RW-25-20SD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV06RW2520SD
|
Mouser Electronics | Standard Circular Connector 30P Sz 25 Strt Sckt Plug Tri-Start III RoHS: Not Compliant | 0 |
|
$371.7900 | Order Now | |
DISTI #
TV06RW-25-20SD
|
PEI Genesis | TV 30C MIXED SKT PLUG CAD Min Qty: 1 | 15 |
|
$370.8100 / $427.8600 | Buy Now |
CAD Models for TV06RW-25-20SD by Amphenol Corporation
Part Data Attributes for TV06RW-25-20SD by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 21-33191-530; 10-407035-165; 10-497403-205, EMI/RFI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
30
|
Alternate Parts for TV06RW-25-20SD
This table gives cross-reference parts and alternative options found for TV06RW-25-20SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW-25-20SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KJ20SZ | MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TV06RW-25-20SD vs D38999/26KJ20SZ |
CJ1426WJ20SD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TV06RW-25-20SD vs CJ1426WJ20SD |
DTS26K25-20SD | MIL Series Connector | TE Connectivity | TV06RW-25-20SD vs DTS26K25-20SD |
DTS26T25-20JD | MIL Series Connector | TE Connectivity | TV06RW-25-20SD vs DTS26T25-20JD |
D38999/26ZJ20SD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TV06RW-25-20SD vs D38999/26ZJ20SD |
D38999/26NJ20SD | MIL Series Connector | Amphenol Corporation | TV06RW-25-20SD vs D38999/26NJ20SD |
D38999/26LJ20SD | MIL Series Connector | TE Connectivity | TV06RW-25-20SD vs D38999/26LJ20SD |
D38999/26MJ20SD | MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-25-20SD vs D38999/26MJ20SD |
D38999/26YJ20JD | MIL Series Connector | Amphenol Corporation | TV06RW-25-20SD vs D38999/26YJ20JD |
DTS26T25-20SD | MIL Series Connector | TE Connectivity | TV06RW-25-20SD vs DTS26T25-20SD |