Part Details for DTS26T25-20JD by TE Connectivity
Overview of DTS26T25-20JD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS26T25-20JD
DTS26T25-20JD CAD Models
DTS26T25-20JD Part Data Attributes
|
DTS26T25-20JD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26T25-20JD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for DTS26T25-20JD
This table gives cross-reference parts and alternative options found for DTS26T25-20JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26T25-20JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FJ20SD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | DTS26T25-20JD vs D38999/26FJ20SD |
CTVS06RF-25-20SD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26T25-20JD vs CTVS06RF-25-20SD |
D38999/26GJ20SD | MIL Series Connector | TE Connectivity | DTS26T25-20JD vs D38999/26GJ20SD |
D38999/26ZJ20SZ | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26T25-20JD vs D38999/26ZJ20SZ |
D38999/26MJ20JD | CONNECTOR, 30 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | DTS26T25-20JD vs D38999/26MJ20JD |
DTS26Z25-20JD | MIL Series Connector | TE Connectivity | DTS26T25-20JD vs DTS26Z25-20JD |
D38999/26WJ20JD | MIL Series Connector | TE Connectivity | DTS26T25-20JD vs D38999/26WJ20JD |
D38999/26KJ20SD | MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | DTS26T25-20JD vs D38999/26KJ20SD |
D38999/26SJ20SD | MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | DTS26T25-20JD vs D38999/26SJ20SD |
ACT26MJ20SD | MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | DTS26T25-20JD vs ACT26MJ20SD |