D38999/26ZJ20SD
Description: MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,

Overview of D38999/26ZJ20SD by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26ZJ20SD by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/26ZJ20SD
TTI Circular MIL Spec Connector TV 30C MIXED SKT PLUG Min Qty: 1 Package Multiple: 1 Americas - 0
Buy Now
Powell Electronics CONNECTOR Min Qty: 1 2
  • 1 $340.1000
  • 10 $313.6200
  • 25 $303.4400
  • 50 $291.2200
$291.2200 / $340.1000 Buy Now

CAD Models for D38999/26ZJ20SD by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26ZJ20SD by Amphenol Corporation

D38999/26ZJ20SD
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
10,13,4,3
Contact Sizes
20,16,12C,8TW
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
SOLDER
Total Number of Contacts
30
Unique Insert Number
J20
Want to compare parts?
  1. D38999/26ZJ20SD
    Amphenol Corporation
    MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
    VS

Alternate Parts for D38999/26ZJ20SD

This table gives cross-reference parts and alternative options found for D38999/26ZJ20SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZJ20SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26FJ20SD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26ZJ20SD vs D38999/26FJ20SD
CTVS06RF-25-20SD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZJ20SD vs CTVS06RF-25-20SD
D38999/26GJ20SD MIL Series Connector TE Connectivity D38999/26ZJ20SD vs D38999/26GJ20SD
D38999/26ZJ20SZ MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26ZJ20SD vs D38999/26ZJ20SZ
D38999/26MJ20JD CONNECTOR, 30 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch D38999/26ZJ20SD vs D38999/26MJ20JD
DTS26Z25-20JD MIL Series Connector TE Connectivity D38999/26ZJ20SD vs DTS26Z25-20JD
D38999/26WJ20JD MIL Series Connector TE Connectivity D38999/26ZJ20SD vs D38999/26WJ20JD
D38999/26KJ20SD MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug Amphenol Corporation D38999/26ZJ20SD vs D38999/26KJ20SD
D38999/26SJ20SD MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug Aero-Electric Connector Inc D38999/26ZJ20SD vs D38999/26SJ20SD
ACT26MJ20SD MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Plug TE Connectivity D38999/26ZJ20SD vs ACT26MJ20SD
Part Number Description Manufacturer Compare
TVS06RF-25-20SD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation D38999/26ZJ20SD vs TVS06RF-25-20SD
TVS06RF25-20JD MIL Series Connector Amphenol Corporation D38999/26ZJ20SD vs TVS06RF25-20JD
CTVS06RF-25-20SD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZJ20SD vs CTVS06RF-25-20SD
TVS06RS25-20JD MIL Series Connector Amphenol Corporation D38999/26ZJ20SD vs TVS06RS25-20JD
TV06RW-25-20SD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZJ20SD vs TV06RW-25-20SD
CTVS06RF25-20JD MIL Series Connector Amphenol Corporation D38999/26ZJ20SD vs CTVS06RF25-20JD
D38999/26JJ20SD MIL Series Connector, 30 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZJ20SD vs D38999/26JJ20SD
D38999/26SJ20SD MIL Series Connector, 30 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZJ20SD vs D38999/26SJ20SD
D38999/26FJ20SD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZJ20SD vs D38999/26FJ20SD
CTV06RW25-20SD MIL Series Connector Amphenol Corporation D38999/26ZJ20SD vs CTV06RW25-20SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26ZJ20SD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26ZJ20SD by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/26ZJ20SD would you like to use for your alert(s)?
  • Please alert me when D38999/26ZJ20SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26ZJ20SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26ZJ20SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26ZJ20SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26ZJ20SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26ZJ20SD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: