Part Details for TTMM78C30D by Twilight Technology Inc
Overview of TTMM78C30D by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTMM78C30D
TTMM78C30D CAD Models
TTMM78C30D Part Data Attributes
|
TTMM78C30D
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTMM78C30D
Twilight Technology Inc
Line Driver/Receiver, 2 Driver, BICMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
JESD-30 Code | R-XDIP-T14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 400 ns |
Alternate Parts for TTMM78C30D
This table gives cross-reference parts and alternative options found for TTMM78C30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTMM78C30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM78C30J/883B | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | TTMM78C30D vs MM78C30J/883B |
MM78C30D/883C | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | TTMM78C30D vs MM78C30D/883C |
TTMM78C30J/883C | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | TTMM78C30D vs TTMM78C30J/883C |
MM78C30J | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TTMM78C30D vs MM78C30J |
MM78C30J | IC DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | TTMM78C30D vs MM78C30J |
MM78C30D/883 | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | TTMM78C30D vs MM78C30D/883 |
TTMM78C30D/883B | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | TTMM78C30D vs TTMM78C30D/883B |
MM78C30J/883 | LINE DRIVER | Texas Instruments | TTMM78C30D vs MM78C30J/883 |
TTMM78C30J/883B | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | TTMM78C30D vs TTMM78C30J/883B |
MM78C30J/883 | IC DUAL LINE DRIVER, CDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | TTMM78C30D vs MM78C30J/883 |