Part Details for MM78C30D/883 by National Semiconductor Corporation
Overview of MM78C30D/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM78C30D/883
MM78C30D/883 CAD Models
MM78C30D/883 Part Data Attributes
|
MM78C30D/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM78C30D/883
National Semiconductor Corporation
IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 400 ns |
Alternate Parts for MM78C30D/883
This table gives cross-reference parts and alternative options found for MM78C30D/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM78C30D/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM78C30D/883B | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30D/883 vs MM78C30D/883B |
MM78C30D/883C | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30D/883 vs MM78C30D/883C |
MM78C30J/883B | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | Texas Instruments | MM78C30D/883 vs MM78C30J/883B |
MM78C30D | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30D/883 vs MM78C30D |
TTMM78C30J-MIL | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | MM78C30D/883 vs TTMM78C30J-MIL |
MM78C30J-MIL | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30D/883 vs MM78C30J-MIL |
MM78C30J-MIL | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | Texas Instruments | MM78C30D/883 vs MM78C30J-MIL |
TTMM78C30D/883 | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | MM78C30D/883 vs TTMM78C30D/883 |
MM78C30J/883B | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30D/883 vs MM78C30J/883B |
TTMM78C30J/883C | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | MM78C30D/883 vs TTMM78C30J/883C |