Part Details for TSXPC750AMGSB/Q8LE by Atmel Corporation
Overview of TSXPC750AMGSB/Q8LE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSXPC750AMGSB/Q8LE
TSXPC750AMGSB/Q8LE CAD Models
TSXPC750AMGSB/Q8LE Part Data Attributes
|
TSXPC750AMGSB/Q8LE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSXPC750AMGSB/Q8LE
Atmel Corporation
RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | CGA | |
Package Description | CGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-X360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.2 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC750AMGSB/Q8LE
This table gives cross-reference parts and alternative options found for TSXPC750AMGSB/Q8LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC750AMGSB/Q8LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC750AMGS8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CGA-360 | Thales Group | TSXPC750AMGSB/Q8LE vs TSPC750AMGS8LH |
TSPC750AVGS8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CGA-360 | Thales Group | TSXPC750AMGSB/Q8LE vs TSPC750AVGS8LE |
TSXPC750AVGS8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | TSXPC750AMGSB/Q8LE vs TSXPC750AVGS8LH |
TSPC750AVGSU/T8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | TSXPC750AMGSB/Q8LE vs TSPC750AVGSU/T8LH |
TSPC750AVGSU8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CGA-360 | Thales Group | TSXPC750AMGSB/Q8LE vs TSPC750AVGSU8LE |
TSPC750AMGSU/T8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CGA-360 | Thales Group | TSXPC750AMGSB/Q8LE vs TSPC750AMGSU/T8LE |
TSPC750AMGSU/T8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | TSXPC750AMGSB/Q8LE vs TSPC750AMGSU/T8LE |
TSPC750AVGSU8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CGA-360 | Thales Group | TSXPC750AMGSB/Q8LE vs TSPC750AVGSU8LH |
TSPC750AMGSB/Q8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Teledyne e2v | TSXPC750AMGSB/Q8LE vs TSPC750AMGSB/Q8LE |
TSPC750AMGSU/T8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CGA-360 | Thales Group | TSXPC750AMGSB/Q8LE vs TSPC750AMGSU/T8LH |