Parametric results for: TSXPC750AMGSB/Q8LE under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsxpc750amgsbq8le
Select parts from the table below to compare.
Compare
Compare
TSXPC750AMGSB/Q8LE
Teledyne e2v
Check for Price Obsolete 32 200 MHz 64 32 83.3 MHz YES 2.6 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.7 V 2.5 V MILITARY S-CBGA-B360 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 360 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL BOTTOM ATMEL GRENOBLE CGA , 360 unknown 3A991.A.2 8542.31.00.01
TSXPC750AMGSB/Q8LE
Atmel Corporation
Check for Price No Obsolete 32 200 MHz 64 32 83.3 MHz YES 2.6 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.7 V 2.5 V MILITARY S-CBGA-C360 Not Qualified 1 125 °C -55 °C MIL-STD-883 Class B 360 CERAMIC, METAL-SEALED COFIRED CGA SQUARE GRID ARRAY C BEND 1.27 mm BOTTOM 4.2 mm 25 mm 25 mm ATMEL CORP CGA CGA, 360 compliant 3A991.A.2 8542.31.00.01