Part Details for TSXPC740AMGSB/Q8LE by e2v technologies
Overview of TSXPC740AMGSB/Q8LE by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSXPC740AMGSB/Q8LE
TSXPC740AMGSB/Q8LE CAD Models
TSXPC740AMGSB/Q8LE Part Data Attributes:
|
TSXPC740AMGSB/Q8LE
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TSXPC740AMGSB/Q8LE
e2v technologies
RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | CGA | |
Package Description | , | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC740AMGSB/Q8LE
This table gives cross-reference parts and alternative options found for TSXPC740AMGSB/Q8LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC740AMGSB/Q8LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC740AMGS8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q8LE vs TSXPC740AMGS8LE |
TSPC740AMGS8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TSXPC740AMGSB/Q8LE vs TSPC740AMGS8LH |
TSPC740AVGSU/T8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q8LE vs TSPC740AVGSU/T8LE |
TSXPC740AVGSB/T8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q8LE vs TSXPC740AVGSB/T8LE |
TSPC740AVGSU8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TSXPC740AMGSB/Q8LE vs TSPC740AVGSU8LE |
TSPC740AVGSB/Q8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q8LE vs TSPC740AVGSB/Q8LH |
TSPC740AMGSB/T8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q8LE vs TSPC740AMGSB/T8LE |
TSXPC740AVGSU8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q8LE vs TSXPC740AVGSU8LE |
TSPC740AMGSU8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q8LE vs TSPC740AMGSU8LH |
TSPC740AMGSB/T8LH | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TSXPC740AMGSB/Q8LE vs TSPC740AMGSB/T8LH |