Part Details for TSXPC740AMGSB/Q12LH by Atmel Corporation
Overview of TSXPC740AMGSB/Q12LH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSXPC740AMGSB/Q12LH
TSXPC740AMGSB/Q12LH CAD Models
TSXPC740AMGSB/Q12LH Part Data Attributes:
|
TSXPC740AMGSB/Q12LH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSXPC740AMGSB/Q12LH
Atmel Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | CGA | |
Package Description | CGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-X255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC740AMGSB/Q12LH
This table gives cross-reference parts and alternative options found for TSXPC740AMGSB/Q12LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC740AMGSB/Q12LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC740AVGSB/T12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q12LH vs TSXPC740AVGSB/T12LH |
TSXPC740AVGSU12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q12LH vs TSXPC740AVGSU12LE |
TSXPC740AMGSB/T12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | TSXPC740AMGSB/Q12LH vs TSXPC740AMGSB/T12LE |
TSPC740AVGSB/Q12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q12LH vs TSPC740AVGSB/Q12LE |
TSPC740AVGSB/Q12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TSXPC740AMGSB/Q12LH vs TSPC740AVGSB/Q12LH |
TSPC740AVGSB/T12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TSXPC740AMGSB/Q12LH vs TSPC740AVGSB/T12LE |
TSXPC740AVGS12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q12LH vs TSXPC740AVGS12LE |
TSPC740AVGSU/T12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q12LH vs TSPC740AVGSU/T12LE |
TSXPC740AVGSU/T12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q12LH vs TSXPC740AVGSU/T12LH |
TSPC740AVGS12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 4 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CGA-255 | Atmel Corporation | TSXPC740AMGSB/Q12LH vs TSPC740AVGS12LH |