Part Details for TSXPC740AMGB/T10LE by Atmel Corporation
Overview of TSXPC740AMGB/T10LE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSXPC740AMGB/T10LE
TSXPC740AMGB/T10LE CAD Models
TSXPC740AMGB/T10LE Part Data Attributes:
|
TSXPC740AMGB/T10LE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSXPC740AMGB/T10LE
Atmel Corporation
RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3 mm | |
Speed | 233 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC740AMGB/T10LE
This table gives cross-reference parts and alternative options found for TSXPC740AMGB/T10LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC740AMGB/T10LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC740AMGB/T10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | TSXPC740AMGB/T10LE vs TSXPC740AMGB/T10LE |
TSXPC740AVGU/T10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC740AMGB/T10LE vs TSXPC740AVGU/T10LE |
TSPC740AVGB/Q10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TSXPC740AMGB/T10LE vs TSPC740AVGB/Q10LE |
TSPC740AMG10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | TSXPC740AMGB/T10LE vs TSPC740AMG10LE |
MPC740ARX233LX | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Motorola Semiconductor Products | TSXPC740AMGB/T10LE vs MPC740ARX233LX |
TSXPC740AMGU10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | TSXPC740AMGB/T10LE vs TSXPC740AMGU10LE |
TSXPC740AVGB/T10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC740AMGB/T10LE vs TSXPC740AVGB/T10LE |
TSPC740AMGU10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | TSXPC740AMGB/T10LE vs TSPC740AMGU10LE |
TSPC740AVG10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TSXPC740AMGB/T10LE vs TSPC740AVG10LE |
TSPC740AVGU10LH | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC740AMGB/T10LE vs TSPC740AVGU10LH |