Part Details for TSXPC603EMGU/T4ML by Atmel Corporation
Overview of TSXPC603EMGU/T4ML by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSXPC603EMGU/T4ML
TSXPC603EMGU/T4ML CAD Models
TSXPC603EMGU/T4ML Part Data Attributes
|
TSXPC603EMGU/T4ML
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSXPC603EMGU/T4ML
Atmel Corporation
RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC603EMGU/T4ML
This table gives cross-reference parts and alternative options found for TSXPC603EMGU/T4ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC603EMGU/T4ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603EMG4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSXPC603EMG4LL |
TSPC603EVGU/T4MN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSPC603EVGU/T4MN |
TSXPC603EMGU4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSXPC603EMGU4ML |
TSPC603EMGB/T4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSPC603EMGB/T4LN |
TSPC603EVGB/C4MN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSPC603EVGB/C4MN |
TSPC603EMGB/C4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSPC603EMGB/C4LL |
TSPC603EMG4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSPC603EMG4LN |
TSPC603EVGU/T4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSPC603EVGU/T4LN |
TSXPC603EMGB/C4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSXPC603EMGB/C4LL |
TSXPC603EVG4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EMGU/T4ML vs TSXPC603EVG4LL |