There are no models available for this part yet.
Overview of TSR8ZK334V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSR8ZK334V by Tateyama Kagaku Group
Part Data Attributes for TSR8ZK334V by Tateyama Kagaku Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
330000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for TSR8ZK334V
This table gives cross-reference parts and alternative options found for TSR8ZK334V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8ZK334V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8ZTK334V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8ZK334V vs TSR8ZTK334V |
SG732BTTDD334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8ZK334V vs SG732BTTDD334K |
SG732BTTED334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8ZK334V vs SG732BTTED334K |
SG732BTBK334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8ZK334V vs SG732BTBK334K |
SG732BTTE334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8ZK334V vs SG732BTTE334K |
CRCW1206-TR334K200RG20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | TSR8ZK334V vs CRCW1206-TR334K200RG20 |
CR1206K330KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8ZK334V vs CR1206K330KD50 |
SG732BLBK334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8ZK334V vs SG732BLBK334K |
CRCW1206330KKNEATR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR8ZK334V vs CRCW1206330KKNEATR |
SG732BRTBK334K | RES,SMT,THICK FILM,330K OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | TSR8ZK334V vs SG732BRTBK334K |