Part Details for SG732BTBK334K by KOA Speer Electronics Inc
Overview of SG732BTBK334K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732BTBK334K
SG732BTBK334K CAD Models
SG732BTBK334K Part Data Attributes
|
SG732BTBK334K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTBK334K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTBK334K
This table gives cross-reference parts and alternative options found for SG732BTBK334K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTBK334K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8ZTK334V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTBK334K vs TSR8ZTK334V |
SG732BTTDD334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTBK334K vs SG732BTTDD334K |
SG732BTTED334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTBK334K vs SG732BTTED334K |
SG732BTTE334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTBK334K vs SG732BTTE334K |
CRCW1206-TR334K200RG20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | SG732BTBK334K vs CRCW1206-TR334K200RG20 |
CR1206K330KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG732BTBK334K vs CR1206K330KD50 |
TSR8ZK334V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTBK334K vs TSR8ZK334V |
SG732BLBK334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTBK334K vs SG732BLBK334K |
CRCW1206330KKNEATR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BTBK334K vs CRCW1206330KKNEATR |
SG732BRTBK334K | RES,SMT,THICK FILM,330K OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG732BTBK334K vs SG732BRTBK334K |