Part Details for CRCW1206330KKNEATR by Vishay Intertechnologies
Overview of CRCW1206330KKNEATR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1206330KKNEATR
CRCW1206330KKNEATR CAD Models
CRCW1206330KKNEATR Part Data Attributes
|
CRCW1206330KKNEATR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206330KKNEATR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206330KKNEATR
This table gives cross-reference parts and alternative options found for CRCW1206330KKNEATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206330KKNEATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8ZTK334V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW1206330KKNEATR vs TSR8ZTK334V |
SG732BTTDD334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1206330KKNEATR vs SG732BTTDD334K |
SG732BTTED334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1206330KKNEATR vs SG732BTTED334K |
SG732BTBK334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206330KKNEATR vs SG732BTBK334K |
SG732BTTE334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1206330KKNEATR vs SG732BTTE334K |
CRCW1206-TR334K200RG20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | CRCW1206330KKNEATR vs CRCW1206-TR334K200RG20 |
CR1206K330KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW1206330KKNEATR vs CR1206K330KD50 |
TSR8ZK334V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW1206330KKNEATR vs TSR8ZK334V |
SG732BLBK334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206330KKNEATR vs SG732BLBK334K |
SG732BRTBK334K | RES,SMT,THICK FILM,330K OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CRCW1206330KKNEATR vs SG732BRTBK334K |