Part Details for TSR8NK334V by Tateyama Kagaku Group
Overview of TSR8NK334V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8NK334V
TSR8NK334V CAD Models
TSR8NK334V Part Data Attributes
|
TSR8NK334V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8NK334V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for TSR8NK334V
This table gives cross-reference parts and alternative options found for TSR8NK334V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8NK334V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BLTD334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8NK334V vs SG732BLTD334K |
SG732BLTE334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8NK334V vs SG732BLTE334K |
SG732BRTBK334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8NK334V vs SG732BRTBK334K |
CRCW1206330KKNEATR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR8NK334V vs CRCW1206330KKNEATR |
TR06S4K0334T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | TSR8NK334V vs TR06S4K0334T5E |
TSR8MK334V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8NK334V vs TSR8MK334V |
TSR8NTK334V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8NK334V vs TSR8NTK334V |
SG732BRTTDD334K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8NK334V vs SG732BRTTDD334K |
TSR8ZK334V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8NK334V vs TSR8ZK334V |
NRCP12K334TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8NK334V vs NRCP12K334TRF |