TSR3GD2432V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of TSR3GD2432V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR3GD2432V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR3GD2432V by Tateyama Kagaku Group

TSR3GD2432V
Tateyama Kagaku Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.1 W
Resistance
24300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. TSR3GD2432V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for TSR3GD2432V

This table gives cross-reference parts and alternative options found for TSR3GD2432V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3GD2432V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAS06D2432CT Fixed Resistor, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics TSR3GD2432V vs CAS06D2432CT
CR0603-10W-2432DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD TSR3GD2432V vs CR0603-10W-2432DSNT-13
TSR3GTD2432V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Tateyama Kagaku Group TSR3GD2432V vs TSR3GTD2432V
RC0603DR-1024K3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 YAGEO Corporation TSR3GD2432V vs RC0603DR-1024K3
HCHP0603K2432DG151 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies TSR3GD2432V vs HCHP0603K2432DG151
RM06DLN2432 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd TSR3GD2432V vs RM06DLN2432
RK73H1JGTPD2432D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc TSR3GD2432V vs RK73H1JGTPD2432D
RMS06DT2432 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd TSR3GD2432V vs RMS06DT2432
WF06H2432DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TSR3GD2432V vs WF06H2432DT
RCS1608D2432AS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics TSR3GD2432V vs RCS1608D2432AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR3GD2432V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR3GD2432V by Tateyama Kagaku Group

  • Please alert me when TSR3GD2432V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR3GD2432V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR3GD2432V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR3GD2432V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR3GD2432V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR3GD2432V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: