Part Details for CAS06D2432CT by Cal-Chip Electronics
Overview of CAS06D2432CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS06D2432CT
CAS06D2432CT CAD Models
CAS06D2432CT Part Data Attributes
|
CAS06D2432CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS06D2432CT
Cal-Chip Electronics
Fixed Resistor, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CAS06D2432CT
This table gives cross-reference parts and alternative options found for CAS06D2432CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS06D2432CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K2432DG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CAS06D2432CT vs HCHP0603K2432DG151 |
CRM0603ADX-2432ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CAS06D2432CT vs CRM0603ADX-2432ELF |
WF06H2432DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS06D2432CT vs WF06H2432DTL |
CR0603-10W-2432DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CAS06D2432CT vs CR0603-10W-2432DSNT-13 |
RCS1608D2432AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CAS06D2432CT vs RCS1608D2432AS |
RC0603DR-1024K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | CAS06D2432CT vs RC0603DR-1024K3 |
TSR3GTD2432V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | CAS06D2432CT vs TSR3GTD2432V |
RK73H1JTTPD2432D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CAS06D2432CT vs RK73H1JTTPD2432D |
RK73H1JGTDB2432D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CAS06D2432CT vs RK73H1JGTDB2432D |
RM06DLN2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | CAS06D2432CT vs RM06DLN2432 |