Part Details for TSR3GTD2432V by Tateyama Kagaku Group
Overview of TSR3GTD2432V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3GTD2432V
TSR3GTD2432V CAD Models
TSR3GTD2432V Part Data Attributes
|
TSR3GTD2432V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3GTD2432V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR3GTD2432V
This table gives cross-reference parts and alternative options found for TSR3GTD2432V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3GTD2432V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K2432DG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | TSR3GTD2432V vs HCHP0603K2432DG151 |
CRM0603ADX-2432ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TSR3GTD2432V vs CRM0603ADX-2432ELF |
WF06H2432DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR3GTD2432V vs WF06H2432DTL |
CR0603-10W-2432DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | TSR3GTD2432V vs CR0603-10W-2432DSNT-13 |
RCS1608D2432AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TSR3GTD2432V vs RCS1608D2432AS |
RC0603DR-1024K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | TSR3GTD2432V vs RC0603DR-1024K3 |
RK73H1JTTPD2432D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3GTD2432V vs RK73H1JTTPD2432D |
RK73H1JGTDB2432D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3GTD2432V vs RK73H1JGTDB2432D |
RM06DLN2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | TSR3GTD2432V vs RM06DLN2432 |
RMS06DL2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | TSR3GTD2432V vs RMS06DL2432 |