Part Details for TSPC860MHMGB/Q40A3 by Teledyne e2v
Overview of TSPC860MHMGB/Q40A3 by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC860MHMGB/Q40A3
TSPC860MHMGB/Q40A3 CAD Models
TSPC860MHMGB/Q40A3 Part Data Attributes
|
TSPC860MHMGB/Q40A3
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TSPC860MHMGB/Q40A3
Teledyne e2v
Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B357 | |
Low Power Mode | NO | |
Number of Terminals | 357 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TSPC860MHMGB/Q40A3
This table gives cross-reference parts and alternative options found for TSPC860MHMGB/Q40A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860MHMGB/Q40A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC860MHMZPU40B | RISC Microprocessor, 32-Bit, 40MHz, PBGA357 | Microchip Technology Inc | TSPC860MHMGB/Q40A3 vs TSXPC860MHMZPU40B |
XPC860TZP80D3 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | TSPC860MHMGB/Q40A3 vs XPC860TZP80D3 |
TSXPC860MHVZPU40B | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860MHMGB/Q40A3 vs TSXPC860MHVZPU40B |
MPC860TZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | TSPC860MHMGB/Q40A3 vs MPC860TZQ80D4 |
KMPC860TVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | TSPC860MHMGB/Q40A3 vs KMPC860TVR80D4 |
MPC860DCZP40 | 32-BIT, 40MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860MHMGB/Q40A3 vs MPC860DCZP40 |
KMPC860DEZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | TSPC860MHMGB/Q40A3 vs KMPC860DEZQ80D4 |
MPC860PVR80D4R2 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | TSPC860MHMGB/Q40A3 vs MPC860PVR80D4R2 |
TS(X)PC860MHMG50B | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | TSPC860MHMGB/Q40A3 vs TS(X)PC860MHMG50B |
TSPC860MHVG40C | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | TSPC860MHMGB/Q40A3 vs TSPC860MHVG40C |