TSPC860MHMGB/Q40A3 vs MPC860TZQ80D4 feature comparison

TSPC860MHMGB/Q40A3 Teledyne e2v

Buy Now Datasheet

MPC860TZQ80D4 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE NXP SEMICONDUCTORS
Part Package Code BGA
Package Description , 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
Pin Count 357
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B357 S-PBGA-B357
Low Power Mode NO YES
Number of Terminals 357 357
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 40 MHz 80 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e0
Length 25 mm
Moisture Sensitivity Level 3
Package Equivalence Code BGA357,19X19,50
Peak Reflow Temperature (Cel) 245
Seated Height-Max 2.52 mm
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 25 mm

Compare TSPC860MHMGB/Q40A3 with alternatives

Compare MPC860TZQ80D4 with alternatives