Part Details for TSXPC860MHMZPU40B by Microchip Technology Inc
Overview of TSXPC860MHMZPU40B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TSXPC860MHMZPU40B
TSXPC860MHMZPU40B CAD Models
TSXPC860MHMZPU40B Part Data Attributes
|
TSXPC860MHMZPU40B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSXPC860MHMZPU40B
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 40MHz, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC860MHMZPU40B
This table gives cross-reference parts and alternative options found for TSXPC860MHMZPU40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC860MHMZPU40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC860MHVZPU40C1 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSXPC860MHMZPU40B vs TSXPC860MHVZPU40C1 |
TSPC860MHVZPU40B | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Thales Group | TSXPC860MHMZPU40B vs TSPC860MHVZPU40B |
TSPC860MHVZPU40D4 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSXPC860MHMZPU40B vs TSPC860MHVZPU40D4 |
TSPC860SRMZPU40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSXPC860MHMZPU40B vs TSPC860SRMZPU40D |
TSPC860SRVZPU40C1 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSXPC860MHMZPU40B vs TSPC860SRVZPU40C1 |
TSPC860MHMZPU40B | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSXPC860MHMZPU40B vs TSPC860MHMZPU40B |
TSXPC860MHMZPU40C1 | RISC Microprocessor, 32-Bit, 40MHz, PBGA357 | Microchip Technology Inc | TSXPC860MHMZPU40B vs TSXPC860MHMZPU40C1 |
TSPC860SRMZPU40D4 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSXPC860MHMZPU40B vs TSPC860SRMZPU40D4 |
TSPC860SRVZPU/T40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSXPC860MHMZPU40B vs TSPC860SRVZPU/T40D |
TSXPC860SRMZPU40D4 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSXPC860MHMZPU40B vs TSXPC860SRMZPU40D4 |