TSOP59238 vs TSOP38256 feature comparison

TSOP59238 Vishay Intertechnologies

Buy Now Datasheet

TSOP38256 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Factory Lead Time 4 Weeks 10 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.0015 mA 0.003 mA
Supply Voltage-Min 2.7 V 2.5 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Base Number Matches 3 2
Package Description PACKAGE-3
JESD-609 Code e3
Number of Terminals 3
Packing Method BAG
Terminal Finish TIN OVER SILVER

Compare TSOP59238 with alternatives

Compare TSOP38256 with alternatives