Part Details for TSOP39336 by Vishay Intertechnologies
Overview of TSOP39336 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP39336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP39336
|
Avnet Americas | IR SENSOR IC 36KHZ, -e3 - Bulk (Alt: TSOP39336) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4191 / $0.4455 | Buy Now |
DISTI #
782-TSOP39336
|
Mouser Electronics | Infrared Receivers 36 kHz AGC3 TVCast RoHS: Compliant | 0 |
|
$0.4780 / $0.4890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 6 Weeks | 0 |
|
$0.4350 | Buy Now |
Part Details for TSOP39336
TSOP39336 CAD Models
TSOP39336 Part Data Attributes
|
TSOP39336
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP39336
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TSOP39336
This table gives cross-reference parts and alternative options found for TSOP39336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP39336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSOP38230 | Vishay Semiconductors | Check for Price | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | TSOP39336 vs TSOP38230 |
TSOP39130 | Vishay Semiconductors | Check for Price | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | TSOP39336 vs TSOP39130 |
TSOP38238 | Vishay Intertechnologies | Check for Price | Logic Output Photo IC, PACKAGE-3 | TSOP39336 vs TSOP38238 |
TSOP38140 | Vishay Intertechnologies | Check for Price | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP39336 vs TSOP38140 |
TSOP38440 | Vishay Intertechnologies | Check for Price | Logic Output Photo IC, PACKAGE-3 | TSOP39336 vs TSOP38440 |
TSOP58236 | Vishay Semiconductors | Check for Price | TSOP581.., TSOP583.., TSOP591.., TSOP593.., TSOP585.., TSOP595.. - IR Receiver Modules for Remote Control Systems | TSOP39336 vs TSOP58236 |
TSOP58240 | Vishay Semiconductors | Check for Price | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | TSOP39336 vs TSOP58240 |
TSOP39256 | Vishay Intertechnologies | Check for Price | Linear Output Photo IC, | TSOP39336 vs TSOP39256 |
TSOP39430 | Vishay Intertechnologies | Check for Price | Linear Output Photo IC, | TSOP39336 vs TSOP39430 |