There are no models available for this part yet.
Overview of TSOP59256 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP59256 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC5507
|
Newark | Ir Receiver 56 Khz Top View |Vishay TSOP59256 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5050 | Buy Now | |
DISTI #
TSOP59256
|
Avnet Americas | IR SENSOR IC 56kHz -e3 - Bulk (Alt: TSOP59256) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4125 / $0.4653 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks | 0 |
|
$0.4350 | Buy Now |
CAD Models for TSOP59256 by Vishay Intertechnologies
Part Data Attributes for TSOP59256 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
HIGH IMMUNITY
|
Application
|
REMOTE CONTROL
|
Configuration
|
SINGLE
|
Infrared Range
|
YES
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.005 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Shape
|
RECTANGULAR
|
Supply Current-Max
|
0.0015 mA
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Alternate Parts for TSOP59256
This table gives cross-reference parts and alternative options found for TSOP59256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP59256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP39440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP59256 vs TSOP39440 |
TSOP39438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP59256 vs TSOP39438 |
TSOP1256 | Logic Output Photo IC, | Vishay Semiconductors | TSOP59256 vs TSOP1256 |
TSOP38136 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59256 vs TSOP38136 |
TSOP39430 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP59256 vs TSOP39430 |
TSOP38138 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59256 vs TSOP38138 |
TSOP38440 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59256 vs TSOP38440 |
TSOP39340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59256 vs TSOP39340 |
TSOP38356 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP59256 vs TSOP38356 |
TSOP39336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP59256 vs TSOP39336 |