Part Details for TSN3AJ222 by Tateyama Kagaku Group
Overview of TSN3AJ222 by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN3AJ222
TSN3AJ222 CAD Models
TSN3AJ222 Part Data Attributes
|
TSN3AJ222
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN3AJ222
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN3AJ222
This table gives cross-reference parts and alternative options found for TSN3AJ222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN3AJ222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KTBK222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ222 vs CN1F8KTBK222J |
RAC168D222JCTP | Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | Kamaya Inc | TSN3AJ222 vs RAC168D222JCTP |
741X163222JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, | CTS Corporation | TSN3AJ222 vs 741X163222JPC8 |
MNR18E0APJ222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | TSN3AJ222 vs MNR18E0APJ222 |
CN1F8NKLTD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ222 vs CN1F8NKLTD222J |
CN1FN8KTBK222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ222 vs CN1FN8KTBK222J |
EXBU2H222JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Panasonic Electronic Components | TSN3AJ222 vs EXBU2H222JV |
CN1F8KLTP222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ222 vs CN1F8KLTP222J |
CN1F8NKTTP222J | Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSN3AJ222 vs CN1F8NKTTP222J |
CN1F8KTTD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSN3AJ222 vs CN1F8KTTD222J |