RAC168D222JCTP
Kamaya Inc
Description: Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP

Overview of RAC168D222JCTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RAC168D222JCTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC168D222JCTP by Kamaya Inc

RAC168D222JCTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
2200 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0615
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RAC168D222JCTP
    Kamaya Inc
    Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
    VS

Alternate Parts for RAC168D222JCTP

This table gives cross-reference parts and alternative options found for RAC168D222JCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC168D222JCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1F8KTBK222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8KTBK222J
741X163222JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation RAC168D222JCTP vs 741X163222JPC8
MNR18E0APJ222 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP ROHM Semiconductor RAC168D222JCTP vs MNR18E0APJ222
CN1F8NKLTD222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8NKLTD222J
CN1FN8KTBK222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc RAC168D222JCTP vs CN1FN8KTBK222J
EXBU2H222JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Panasonic Electronic Components RAC168D222JCTP vs EXBU2H222JV
CN1F8KLTP222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8KLTP222J
CN1F8NKTTP222J Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8NKTTP222J
CN1F8KTTD222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8KTTD222J
741X163222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation RAC168D222JCTP vs 741X163222J
Part Number Description Manufacturer Compare
CN1F8NKLTP222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8NKLTP222J
741X163222JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation RAC168D222JCTP vs 741X163222JP
CN1F8KLTP222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8KLTP222J
RAC168D222JCB Array/Network Resistor, Isolated, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc RAC168D222JCTP vs RAC168D222JCB
EXB2HV222JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components RAC168D222JCTP vs EXB2HV222JV
CN1F8NKTTP222J Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8NKTTP222J
CN1F8NKLTD222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc RAC168D222JCTP vs CN1F8NKLTD222J
TSN3AJ222 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group RAC168D222JCTP vs TSN3AJ222
TSN3ATJ222V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group RAC168D222JCTP vs TSN3ATJ222V
741X163222JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation RAC168D222JCTP vs 741X163222JPC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC168D222JCTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC168D222JCTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RAC168D222JCTP would you like to use for your alert(s)?
  • Please alert me when RAC168D222JCTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC168D222JCTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC168D222JCTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC168D222JCTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC168D222JCTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC168D222JCTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: