741X163222JPC8
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606,

Overview of 741X163222JPC8 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 741X163222JPC8 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 741X163222JPC8 by CTS Corporation

741X163222JPC8
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.95 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
2200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1606
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 741X163222JPC8
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606,
    VS

Alternate Parts for 741X163222JPC8

This table gives cross-reference parts and alternative options found for 741X163222JPC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163222JPC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1F8KTBK222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8KTBK222J
RAC168D222JCTP Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP Kamaya Inc 741X163222JPC8 vs RAC168D222JCTP
MNR18E0APJ222 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP ROHM Semiconductor 741X163222JPC8 vs MNR18E0APJ222
CN1F8NKLTD222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8NKLTD222J
CN1FN8KTBK222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163222JPC8 vs CN1FN8KTBK222J
EXBU2H222JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Panasonic Electronic Components 741X163222JPC8 vs EXBU2H222JV
CN1F8KLTP222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8KLTP222J
CN1F8NKTTP222J Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8NKTTP222J
CN1F8KTTD222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8KTTD222J
741X163222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation 741X163222JPC8 vs 741X163222J
Part Number Description Manufacturer Compare
CN1F8NKLTP222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8NKLTP222J
741X163222JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation 741X163222JPC8 vs 741X163222JP
CN1F8KLTP222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8KLTP222J
RAC168D222JCB Array/Network Resistor, Isolated, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc 741X163222JPC8 vs RAC168D222JCB
EXB2HV222JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components 741X163222JPC8 vs EXB2HV222JV
CN1F8NKTTP222J Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8NKTTP222J
CN1F8NKLTD222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163222JPC8 vs CN1F8NKLTD222J
TSN3AJ222 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163222JPC8 vs TSN3AJ222
TSN3ATJ222V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163222JPC8 vs TSN3ATJ222V
741X163222J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation 741X163222JPC8 vs 741X163222J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 741X163222JPC8 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 741X163222JPC8 by CTS Corporation

Select Manufacturer
Which Manufacturer of 741X163222JPC8 would you like to use for your alert(s)?
  • Please alert me when 741X163222JPC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 741X163222JPC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 741X163222JPC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 741X163222JPC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 741X163222JPC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 741X163222JPC8 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: