TSD10L200CWC0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of TSD10L200CWC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSD10L200CWC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSD10L200CWC0G by Taiwan Semiconductor

TSD10L200CWC0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
50 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TSD10L200CWC0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for TSD10L200CWC0G

This table gives cross-reference parts and alternative options found for TSD10L200CWC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSD10L200CWC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD10200CS_L2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, PanJit Semiconductor TSD10L200CWC0G vs BD10200CS_L2_00001
BD10200CS_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, PanJit Semiconductor TSD10L200CWC0G vs BD10200CS_T0_00001
Part Number Description Manufacturer Compare
MURB1020CT-TP Rectifier Diode, Micro Commercial Components TSD10L200CWC0G vs MURB1020CT-TP
RB088BM200FHTL Rectifier Diode, ROHM Semiconductor TSD10L200CWC0G vs RB088BM200FHTL
MURD1020CT-T3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 Won-Top Electronics Co Ltd TSD10L200CWC0G vs MURD1020CT-T3
SKFM10200D Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 WEITRON INTERNATIONAL CO., LTD. TSD10L200CWC0G vs SKFM10200D
VBT10202C-M3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, Vishay Intertechnologies TSD10L200CWC0G vs VBT10202C-M3/8W
MURB1020CT-TP-HF Rectifier Diode, Micro Commercial Components TSD10L200CWC0G vs MURB1020CT-TP-HF
MURB1020CT-BP Rectifier Diode, Micro Commercial Components TSD10L200CWC0G vs MURB1020CT-BP
VS-10CVH02HM3/I Rectifier Diode, Vishay Intertechnologies TSD10L200CWC0G vs VS-10CVH02HM3/I
BD10200CS_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, PanJit Semiconductor TSD10L200CWC0G vs BD10200CS_T0_00001
BD10200CS_L2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, PanJit Semiconductor TSD10L200CWC0G vs BD10200CS_L2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSD10L200CWC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSD10L200CWC0G by Taiwan Semiconductor

  • Please alert me when TSD10L200CWC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSD10L200CWC0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSD10L200CWC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSD10L200CWC0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSD10L200CWC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSD10L200CWC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: