Part Details for TSC80C31-12CBD by Atmel Corporation
Overview of TSC80C31-12CBD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC80C31-12CBD
TSC80C31-12CBD CAD Models
TSC80C31-12CBD Part Data Attributes:
|
TSC80C31-12CBD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSC80C31-12CBD
Atmel Corporation
Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TSC80C31-12CBD
This table gives cross-reference parts and alternative options found for TSC80C31-12CBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC80C31-12CBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC80C31BCCA44 | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | YAGEO Corporation | TSC80C31-12CBD vs SC80C31BCCA44 |
TSC80C31-12LBD | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80C31-12CBD vs TSC80C31-12LBD |
TSC80C31-12JBD | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80C31-12CBD vs TSC80C31-12JBD |
LN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TSC80C31-12CBD vs LN80C31BH |
TN80C31BH | Microcontroller, 8-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | TSC80C31-12CBD vs TN80C31BH |
TSC80C31-12CI | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, | Temic Semiconductors | TSC80C31-12CBD vs TSC80C31-12CI |
AN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TSC80C31-12CBD vs AN80C31BH |
TSC80C31-12MIP883 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, CERAMIC, QFJ-44 | Atmel Corporation | TSC80C31-12CBD vs TSC80C31-12MIP883 |
TSC80C31-12IB | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, | Temic Semiconductors | TSC80C31-12CBD vs TSC80C31-12IB |
SC80C31BACA44-T | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | YAGEO Corporation | TSC80C31-12CBD vs SC80C31BACA44-T |