Part Details for SC80C31BACA44-T by YAGEO Corporation
Overview of SC80C31BACA44-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SC80C31BACA44-T
SC80C31BACA44-T CAD Models
SC80C31BACA44-T Part Data Attributes
|
SC80C31BACA44-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC80C31BACA44-T
YAGEO Corporation
Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Speed | 12 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SC80C31BACA44-T
This table gives cross-reference parts and alternative options found for SC80C31BACA44-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC80C31BACA44-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80C31BH/BMA | IC 8-BIT, MICROCONTROLLER, CQCC44, CERAMIC, QFP-44, Microcontroller | NXP Semiconductors | SC80C31BACA44-T vs 80C31BH/BMA |
TSC80C31-12MIP883 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, CERAMIC, QFJ-44 | Atmel Corporation | SC80C31BACA44-T vs TSC80C31-12MIP883 |
TSC80C31-12AB | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | SC80C31BACA44-T vs TSC80C31-12AB |
80C31BH/BMA-T | IC 8-BIT, MICROCONTROLLER, CQCC44, CERAMIC, QFP-44, Microcontroller | NXP Semiconductors | SC80C31BACA44-T vs 80C31BH/BMA-T |
N80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | SC80C31BACA44-T vs N80C31BH |
5962-8506401MMX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | QP Semiconductor | SC80C31BACA44-T vs 5962-8506401MMX |
SC80C31BACA44 | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | SC80C31BACA44-T vs SC80C31BACA44 |
MSM80C31FJS | 8-BIT, 12MHz, MICROCONTROLLER, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | OKI Electric Industry Co Ltd | SC80C31BACA44-T vs MSM80C31FJS |
5962-8506401MMX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | SC80C31BACA44-T vs 5962-8506401MMX |
TN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | SC80C31BACA44-T vs TN80C31BH |