Part Details for TSC428MJA/883B by Maxim Integrated Products
Overview of TSC428MJA/883B by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC428MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSC428MJA/883B-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for TSC428MJA/883B
TSC428MJA/883B CAD Models
TSC428MJA/883B Part Data Attributes
|
TSC428MJA/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC428MJA/883B
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC428MJA/883B
This table gives cross-reference parts and alternative options found for TSC428MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC428MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC428EPATR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TSC428MJA/883B vs TC428EPATR |
TSC428CPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | TSC428MJA/883B vs TSC428CPA |
TSC428MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | TSC428MJA/883B vs TSC428MJA |
TSC428EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | TSC428MJA/883B vs TSC428EPA |
TC428CPAROC | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TSC428MJA/883B vs TC428CPAROC |
TC428IJAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC428MJA/883B vs TC428IJAG |
TSC428MJA/883B | Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | TSC428MJA/883B vs TSC428MJA/883B |
TC428MJA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC428MJA/883B vs TC428MJA |
TC428EPART | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TSC428MJA/883B vs TC428EPART |
TSC428EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | TSC428MJA/883B vs TSC428EPA |