Part Details for TSC428MJA by Maxim Integrated Products
Overview of TSC428MJA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for TSC428MJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TSC428 Dual Power Mosfet Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$11.8000 / $13.8800 | Buy Now |
Part Details for TSC428MJA
TSC428MJA CAD Models
TSC428MJA Part Data Attributes
|
TSC428MJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC428MJA
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC428MJA
This table gives cross-reference parts and alternative options found for TSC428MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC428MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC428EPATR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TSC428MJA vs TC428EPATR |
TSC428CPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | TSC428MJA vs TSC428CPA |
TSC428EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | TSC428MJA vs TSC428EPA |
TC428CPAROC | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TSC428MJA vs TC428CPAROC |
TC428IJAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC428MJA vs TC428IJAG |
TSC428MJA/883B | Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | TSC428MJA vs TSC428MJA/883B |
TC428MJA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC428MJA vs TC428MJA |
TC428EPART | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TSC428MJA vs TC428EPART |
TSC428EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | TSC428MJA vs TSC428EPA |
MIC428CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TSC428MJA vs MIC428CN |