Part Details for TSC428EPA by Rochester Electronics LLC
Overview of TSC428EPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for TSC428EPA
TSC428EPA CAD Models
TSC428EPA Part Data Attributes
|
TSC428EPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TSC428EPA
Rochester Electronics LLC
Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.375 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC428EPA
This table gives cross-reference parts and alternative options found for TSC428EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC428EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC428IJAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC428EPA vs TC428IJAG |
TC428CPA203 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TSC428EPA vs TC428CPA203 |
TSC428MJA/883B | Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | TSC428EPA vs TSC428MJA/883B |
TSC428MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | TSC428EPA vs TSC428MJA |
MIC428BN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TSC428EPA vs MIC428BN |
TC428EPATR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TSC428EPA vs TC428EPATR |
MIC428CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | TSC428EPA vs MIC428CN |
TC428EPA723 | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TSC428EPA vs TC428EPA723 |
5962-8850303PA | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC428EPA vs 5962-8850303PA |
MIC428BN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | TSC428EPA vs MIC428BN |