Part Details for MAX4426MJA/HR by Maxim Integrated Products
Overview of MAX4426MJA/HR by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4426MJA/HR
MAX4426MJA/HR CAD Models
MAX4426MJA/HR Part Data Attributes
|
MAX4426MJA/HR
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4426MJA/HR
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
Alternate Parts for MAX4426MJA/HR
This table gives cross-reference parts and alternative options found for MAX4426MJA/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4426MJA/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC426CPA+ | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MAX4426MJA/HR vs TSC426CPA+ |
ICL7667CJA | Intersil Corporation | Check for Price | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | MAX4426MJA/HR vs ICL7667CJA |
ICL7667CPA | Harris Semiconductor | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | MAX4426MJA/HR vs ICL7667CPA |
5962-8850301PX | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | MAX4426MJA/HR vs 5962-8850301PX |
MIC426BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | MAX4426MJA/HR vs MIC426BN |
5962-8850301PA | Microchip Technology Inc | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | MAX4426MJA/HR vs 5962-8850301PA |
MAX4426MJA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | MAX4426MJA/HR vs MAX4426MJA |
MIC427CN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | MAX4426MJA/HR vs MIC427CN |
ICL7667MJA | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | MAX4426MJA/HR vs ICL7667MJA |
MIC427BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | MAX4426MJA/HR vs MIC427BN |