Part Details for TSC-336-K006T by RCD Components Inc
Overview of TSC-336-K006T by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC-336-K006T
TSC-336-K006T CAD Models
TSC-336-K006T Part Data Attributes
|
TSC-336-K006T
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-336-K006T
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002079 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TSC-336-K006T
This table gives cross-reference parts and alternative options found for TSC-336-K006T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC-336-K006T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C336K6R3ASSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | TSC-336-K006T vs T83C336K6R3ASSS |
TSEC-336-K006BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-336-K006T vs TSEC-336-K006BW |
T494C336K6AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-336-K006T vs T494C336K6AT |
TSC-336-K006TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-336-K006T vs TSC-336-K006TQ |
T495C336K006ZTE3507280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-K006T vs T495C336K006ZTE3507280 |
TSEC-336-K006BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-336-K006T vs TSEC-336-K006BQ |
T495C336K006ZTA1K67280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-K006T vs T495C336K006ZTA1K67280 |
T494U336K6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-K006T vs T494U336K6AS |
T494C336K6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-336-K006T vs T494C336K6AG |
T495C336K006ZTE3007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-336-K006T vs T495C336K006ZTE3007280 |